+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 3 | |
Stable positions number | 3 | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 15A / 125V AC | |
Key button colour | black | |
Manufacturer series | RSC | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 28.6x13.9mm | |
Body dimensions | 31.5x16.7x20.5mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Operating temperature | -20...65°C |