+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 16A / 250V AC | |
Key button colour | transparent | |
Illumination | LED | |
Manufacturer series | RSC | |
Backlight colour | blue | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Flammability rating | UL94V-2 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 28.6x12.1mm | |
Button marking | blank | |
Button shape | rectangular | |
Body dimensions | 31.5x16.7x20.5mm | |
Contact material | copper | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mounting | on panel | |
Terminal pitch | 6.9mm | |
Button height | 7.8mm | |
Operating temperature | -20...105°C |