+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSD-100B-5

Converter: DC/DC; 100W; Uin: 16.8÷31.2VDC; Uout: 5VDC; Iout: 20A

Manufacturer: MEAN WELL

Manufacturer part number:
RSD-100B-5
TME Symbol:
RSD-100B-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.1kW
Input voltage
16.8...31.2V DC
Output voltage
5V DC
Output current
20A
Mounting
for building in
Manufacturer series
RSD
Kind of case
999A
Body dimensions
161x68x36mm
Efficiency
88%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
railway industry
Related items
DRP-01A, DRP-04
Conform to the norm
EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight560 g
Certificates
EAN code4711287464381

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSD-100B-5
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.58 USDGross price for quantities from 1 pcs - 75.58 USD
Net price for quantities from 5 pcs - 72.02 USDGross price for quantities from 5 pcs - 72.02 USD
Net price for quantities from 10 pcs - 68.76 USDGross price for quantities from 10 pcs - 68.76 USD
Net price for quantities from 20 pcs - 66.78 USDGross price for quantities from 20 pcs - 66.78 USD