+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 0.1kW | |
Input voltage | 33.6...62.4V DC | |
Output voltage | 5V DC | |
Output current | 20A | |
Mounting | for building in | |
Manufacturer series | RSD | |
Kind of case | 999A | |
Body dimensions | 161x68x36mm | |
Efficiency | 89% | |
Operating temperature | -40...70°C | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV DC | |
Number of outputs | 1 | |
Application | railway industry | |
Related items | DRP-01A, DRP-04 | |
Conform to the norm | EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373 |