+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSD-30G-24

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 1.25A; RSD


Manufacturer: MEAN WELL

Manufacturer part number:
RSD-30G-24
TME Symbol:
RSD-30G-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
1.25A
Mounting
for building in
Manufacturer series
RSD
Kind of case
RSD-30
Body dimensions
113x60x25mm
Efficiency
89%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight256.5 g
Certificates
EAN code4711287464169

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSD-30G-24
1008 in TME stock
Net price for quantities from 1 pcs - 34.41 USDGross price for quantities from 1 pcs - 34.41 USD
Net price for quantities from 5 pcs - 32.81 USDGross price for quantities from 5 pcs - 32.81 USD
Net price for quantities from 10 pcs - 31.30 USDGross price for quantities from 10 pcs - 31.30 USD
Net price for quantities from 20 pcs - 30.41 USDGross price for quantities from 20 pcs - 30.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 56 pcs