+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSDH-150-32

Converter: DC/DC; 150W; Uin: 250÷1500VDC; Uout: 32VDC; Iout: 4.68A


Manufacturer: MEAN WELL

Manufacturer part number:
RSDH-150-32
TME Symbol:
RSDH-150-32

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.15kW
Input voltage
250...1500V DC
Output voltage
32V DC
Output current
4.68A
Mounting
for building in
Manufacturer series
RSDH-120
Kind of case
203B
Body dimensions
191x86x41mm
Efficiency
87...91%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight831.6 g
Certificates
EAN code4711287486918

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSDH-150-32
1 in TME stock
Net price for quantities from 1 pcs - 73.21 USDGross price for quantities from 1 pcs - 73.21 USD
Net price for quantities from 5 pcs - 69.71 USDGross price for quantities from 5 pcs - 69.71 USD
Net price for quantities from 10 pcs - 66.60 USDGross price for quantities from 10 pcs - 66.60 USD
Net price for quantities from 20 pcs - 64.70 USDGross price for quantities from 20 pcs - 64.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.