+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSDW08G-12

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 0÷666mA; THT


Manufacturer: MEAN WELL

Manufacturer part number:
RSDW08G-12
TME Symbol:
RSDW08G-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0...666mA
Case
DIP24
Mounting
THT
Manufacturer series
RSDW08
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight17.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSDW08G-12
12 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 5 pcs - 19.51 USDGross price for quantities from 5 pcs - 19.51 USD
Net price for quantities from 10 pcs - 16.90 USDGross price for quantities from 10 pcs - 16.90 USD
Net price for quantities from 20 pcs - 15.25 USDGross price for quantities from 20 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs