+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSDW10H-03

Converter: DC/DC; 10W; Uin: 43÷160VDC; Uout: 3.3VDC; Iout: 2500mA


Manufacturer: MEAN WELL

Manufacturer part number:
RSDW10H-03
TME Symbol:
RSDW10H-03

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
10W
Input voltage
43...160V DC
Output voltage
3.3V DC
Output current
2.5A
Case
DIP24
Mounting
THT
Manufacturer series
RSDW10
Body dimensions
31.8x20.3x12.7mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
240kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight16.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSDW10H-03
0 in TME stock
Net price for quantities from 1 pcs - 31.16 USDGross price for quantities from 1 pcs - 31.16 USD
Net price for quantities from 5 pcs - 27.08 USDGross price for quantities from 5 pcs - 27.08 USD
Net price for quantities from 10 pcs - 23.56 USDGross price for quantities from 10 pcs - 23.56 USD
Net price for quantities from 20 pcs - 20.48 USDGross price for quantities from 20 pcs - 20.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs