+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSDW20F-15

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 1330mA; DIP

Manufacturer: MEAN WELL

Manufacturer part number:
RSDW20F-15
TME Symbol:
RSDW20F-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
1.33A
Case
DIP
Mounting
THT
Manufacturer series
RSDW20
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight33.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSDW20F-15
0 in TME stock
Net price for quantities from 1 pcs - 48.73 USDGross price for quantities from 1 pcs - 48.73 USD
Net price for quantities from 5 pcs - 42.37 USDGross price for quantities from 5 pcs - 42.37 USD
Net price for quantities from 10 pcs - 36.85 USDGross price for quantities from 10 pcs - 36.85 USD
Net price for quantities from 20 pcs - 32.04 USDGross price for quantities from 20 pcs - 32.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.