+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSE-2405SZ/H2

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 400mA; SIP8; THT


Manufacturer: RECOM

Manufacturer part number:
RSE-2405SZ/H2
TME Symbol:
RSE-2405SZ/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
RSE(-Z)
Body dimensions
21.8x9.2x11.1mm
Efficiency
79%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight4.125 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSE-2405SZ/H2
102 in TME stock
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
Net price for quantities from 11 pcs - 9.78 USDGross price for quantities from 11 pcs - 9.78 USD
Net price for quantities from 22 pcs - 9.04 USDGross price for quantities from 22 pcs - 9.04 USD
Net price for quantities from 88 pcs - 8.68 USDGross price for quantities from 88 pcs - 8.68 USD
Net price for quantities from 110 pcs - 8.26 USDGross price for quantities from 110 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs