+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSE4012-B

Automation module: softstart; Usup: 230÷400VAC; IP20; 12A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSE4012-B
TME Symbol:
RSE4012-B

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-20...50°C
Control voltage
24...110V DC, 24...480V AC
IP rating
IP20
Starting/stopping time
5.5...7.5/6...10s
Rated continuous current
12A
Supply voltage
  • 230...400V AC
Gross weight300.96 g
Certificates
EAN code5350035324561
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSE4012-B
2 in TME stock
Net price for quantities from 1 pcs - 389.12 USDGross price for quantities from 1 pcs - 389.12 USD
Net price for quantities from 5 pcs - 363.18 USDGross price for quantities from 5 pcs - 363.18 USD
Net price for quantities from 10 pcs - 337.24 USDGross price for quantities from 10 pcs - 337.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.