+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of filter | anti-interference | |
Operating voltage | 250V DC | |
Max. operating current | 3A | |
Leakage current | 1mA | |
Leads | for soldering | |
Mounting | THT | |
Operating temperature | -25...85°C | |
Height | 24.5mm |