+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSF33W100RC

Sensor: liquid level; -20÷75°C; OUT: SPST-NO; cables; 3A; 300VAC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
RSF33W100RC
TME Symbol:
RSF33W100RC

Specification

Manufacturer
SENSATA / CYNERGY3
Type of sensor
liquid level
Operating temperature
-20...75°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for horizontal mounting
Max. operating current
3A
Max. operating voltage
300V AC, 300V DC
Body material
polyamide
Lead length
1m
Switching capacity
100VA
Gross weight54.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level Sensors SENSATA / CYNERGY3,
*
RSF33W100RC
10 in TME stock
Net price for quantities from 1 pcs - 33.98 USDGross price for quantities from 1 pcs - 33.98 USD
Net price for quantities from 5 pcs - 31.86 USDGross price for quantities from 5 pcs - 31.86 USD
Net price for quantities from 10 pcs - 29.72 USDGross price for quantities from 10 pcs - 29.72 USD
Net price for quantities from 30 pcs - 27.60 USDGross price for quantities from 30 pcs - 27.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.