+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSGD4012F0VD200

Automation module: softstart; Usup: 220÷400VAC; 5.5kW; IP20; 12A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSGD4012F0VD200
TME Symbol:
RSGD4012F0VD200

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting, on panel
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
24V AC, 24V DC
Max motor power
5.5kW
IP rating
IP20
Starting/stopping time
1...20/0...20s
Rated continuous current
12A
Supply voltage
  • 220...400V AC
Gross weight536.94 g
Certificates
EAN code5350035431351
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSGD4012F0VD200
0 in TME stock
Net price for quantities from 1 pcs - 382.44 USDGross price for quantities from 1 pcs - 382.44 USD
Net price for quantities from 5 pcs - 356.94 USDGross price for quantities from 5 pcs - 356.94 USD
Net price for quantities from 10 pcs - 331.45 USDGross price for quantities from 10 pcs - 331.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.