+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting, on panel | |
Electrical connection | screw terminals | |
Operating temperature | -20...60°C | |
Control voltage | 24V AC, 24V DC | |
Max motor power | 45kW | |
IP rating | IP20 | |
Starting/stopping time | 1...30/0...30s | |
Rated continuous current | 55A | |
Communictions protocol | RS485 Modbus | |
Design | heatsink |