+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSGD6070FFVX310C

Automation module: softstart; Usup: 220÷600VAC; 55kW; IP20; 70A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSGD6070FFVX310C
TME Symbol:
RSGD6070FFVX310C

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting, on panel
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
24V AC, 24V DC
Max motor power
55kW
IP rating
IP20
Starting/stopping time
1...30/0...30s
Rated continuous current
70A
Communictions protocol
RS485 Modbus
Design
heatsink
Supply voltage
  • 220...600V AC
Gross weight2.3 kg
Certificates
EAN code5350035430514
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSGD6070FFVX310C
0 in TME stock
Net price for quantities from 1 pcs - 1 607.16 USDGross price for quantities from 1 pcs - 1 607.16 USD
Net price for quantities from 5 pcs - 1 500.01 USDGross price for quantities from 5 pcs - 1 500.01 USD
Net price for quantities from 10 pcs - 1 392.88 USDGross price for quantities from 10 pcs - 1 392.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.