+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 9...18V DC | |
Output voltage | 12V DC | |
Output current | 0.167A | |
Mounting | SMT | |
Manufacturer series | RSH2 | |
Body dimensions | 18.9x17.2x8.7mm | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Protection | over current OCP, short circuit protection SCP | |
Insulation voltage | 2kV DC | |
Number of outputs | 1 |