+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSH3-1215S/H3

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 100mA; SMT


Manufacturer: RECOM

Manufacturer part number:
RSH3-1215S/H3
TME Symbol:
RSH3-1215S/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.1A
Mounting
SMT
Manufacturer series
RSH3
Body dimensions
18.9x17.2x8.7mm
Efficiency
82%
Operating temperature
-40...81°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSH3-1215S/H3
0 in TME stock
Net price for quantities from 1 pcs - 27.49 USDGross price for quantities from 1 pcs - 27.49 USD
Net price for quantities from 5 pcs - 24.09 USDGross price for quantities from 5 pcs - 24.09 USD
Net price for quantities from 10 pcs - 19.97 USDGross price for quantities from 10 pcs - 19.97 USD
Net price for quantities from 25 pcs - 15.39 USDGross price for quantities from 25 pcs - 15.39 USD
Net price for quantities from 10000 pcs - 15.04 USDGross price for quantities from 10000 pcs - 15.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.