+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSH5-5055-46

Ferrite: bead; array; Imp.@ 100MHz: 416Ω; SMD; Imp.@ 25MHz: 289Ω


Manufacturer: RICHCO

Manufacturer part number:
RSH5-5055-46
TME Symbol:
RSH5-5055-46

Specification

Manufacturer
RICHCO
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
416Ω
Mounting
SMD
Impedance at 25MHz
289Ω
Core material
K5B
Gross weight0.657 g
Certificates
See other products in this category: Ferrite - beads RICHCO,
*
RSH5-5055-46
0 in TME stock
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.