+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSH6-76100-50A

Ferrite: bead; array; Imp.@ 100MHz: 263Ω; THT; Imp.@ 25MHz: 171Ω


Manufacturer: RICHCO

Manufacturer part number:
RSH6-76100-50A
TME Symbol:
RSH6-76100-50A

Specification

Manufacturer
RICHCO
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
263Ω
Mounting
THT
Impedance at 25MHz
171Ω
Core material
K5B
Gross weight3.867 g
Certificates
See other products in this category: Ferrite - beads RICHCO,
*
RSH6-76100-50A
0 in TME stock
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.