+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSH8-10226-60A

Ferrite: bead; array; Imp.@ 100MHz: 73Ω; Imp.@ 25MHz: 48Ω


Manufacturer: RICHCO

Manufacturer part number:
RSH8-10226-60A
TME Symbol:
RSH8-10226-60A

Specification

Manufacturer
RICHCO
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
73Ω
Impedance at 25MHz
48Ω
Core material
K5B
Gross weight50 g
Certificates
See other products in this category: Ferrite - beads RICHCO,
*
RSH8-10226-60A
0 in TME stock
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.