+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSO-053.3S

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 3.3VDC; Iout: 300mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RSO-053.3S
TME Symbol:
RSO-053.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
3.3V DC
Output current
0.3A
Case
SIP8
Mounting
THT
Manufacturer series
RSO-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
68...72%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSO-053.3S
0 in TME stock
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 21.18 USD
Net price for quantities from 22 pcs - 18.91 USDGross price for quantities from 22 pcs - 18.91 USD
Net price for quantities from 66 pcs - 18.64 USDGross price for quantities from 66 pcs - 18.64 USD
Net price for quantities from 110 pcs - 18.39 USDGross price for quantities from 110 pcs - 18.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.