+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 18...72V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 34mA | |
Output current 2 | 34mA | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | RSO-S(D)(Z) | |
Body dimensions | 21.8x11.1x9.2mm | |
Efficiency | 75...80% | |
Operating temperature | -40...100°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |