+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSP-CL-232

Surge arrester; In 8/20us: 20kA; 23.3VAC; for DIN rail mounting

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSP-CL-232

Alternative designations: 2617107

TME Symbol:
RSP-CL-232

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Rated impulse current In (8/20)µs
20kA
Max. operating voltage
23.3V AC, 33V DC
Mounting
for DIN rail mounting
Operating temperature
-40...85°C
IP rating
IP20
Rated voltage
24V DC
Rated impulse current In (10/350)µs
2.5kA
Protection level at rated imp. current
1kV
Application
protection of RS232 data lines
Gross weight85.86 g
Certificates
EAN code5900005294761
See other products in this category: Surge Arresters RELPOL,
*
RSP-CL-232
0 in TME stock
Net price for quantities from 1 pcs - 73.57 USDGross price for quantities from 1 pcs - 73.57 USD
Net price for quantities from 5 pcs - 68.67 USDGross price for quantities from 5 pcs - 68.67 USD
Net price for quantities from 10 pcs - 63.76 USDGross price for quantities from 10 pcs - 63.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.