+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSP-CL-485

Surge arrester; In 8/20us: 20kA; 23.3VAC; for DIN rail mounting

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSP-CL-485

Alternative designations: 2617108

TME Symbol:
RSP-CL-485

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Rated impulse current In (8/20)µs
20kA
Max. operating voltage
23.3V AC, 33V DC
Mounting
for DIN rail mounting
Operating temperature
-40...85°C
IP rating
IP20
Rated voltage
24V DC
Rated impulse current In (10/350)µs
2.5kA
Protection level at rated imp. current
1kV
Application
protection of RS485 data lines
Gross weight716 g
Certificates
EAN code5900005294785
See other products in this category: Surge Arresters RELPOL,
*
RSP-CL-485
0 in TME stock
Net price for quantities from 1 pcs - 73.45 USDGross price for quantities from 1 pcs - 73.45 USD
Net price for quantities from 5 pcs - 68.56 USDGross price for quantities from 5 pcs - 68.56 USD
Net price for quantities from 10 pcs - 63.66 USDGross price for quantities from 10 pcs - 63.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.