+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 2616597
Manufacturer | RELPOL | |
Type of protection | surge arrester | |
Rated impulse current In (8/20)µs | 20kA | |
Mounting | for DIN rail mounting | |
Operating temperature | -40...80°C | |
IP rating | IP20 | |
Rated voltage | 36V DC | |
Max. operating voltage | 45V DC | |
Rated impulse current In (10/350)µs | 5kA | |
Protection level at rated imp. current | 1kV | |
Application | protection of DC power supply lines |