+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSP-T2-DC/3P

Surge arrester; Type 2; Poles: 3; 40kA; for DIN rail mounting

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSP-T2-DC/3P

Alternative designations: 2617147

TME Symbol:
RSP-T2-DC/3P

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Kind of surge arrester
Type 2
Number of poles
3
Rated impulse current In (8/20)µs
40kA
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Kind of network
TN-C, TN-C-S
Max. operating voltage
1kV DC
Protection level at rated imp. current
4kV
Gross weight283 g
Certificates
EAN code5900005294754
See other products in this category: Surge Arresters RELPOL,
*
RSP-T2-DC/3P
0 in TME stock
Net price for quantities from 1 pcs - 29.00 USDGross price for quantities from 1 pcs - 29.00 USD
Net price for quantities from 5 pcs - 27.06 USDGross price for quantities from 5 pcs - 27.06 USD
Net price for quantities from 10 pcs - 25.14 USDGross price for quantities from 10 pcs - 25.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.