+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSR93-40W80-F-3

Relay: solid state; 80A; Uswitch: 200÷440VAC; 3-phase; IP20; RSR93


Manufacturer: RELPOL

Manufacturer part number:
RSR93-40W80-F-3

Alternative designations: 2617453

TME Symbol:
RSR93-40W80-F-3

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
0...5V DC, 0...10V DC
Max. operating current
80A
Switched voltage
200...440V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
153.5x81x158mm
IP rating
IP20
Manufacturer series
RSR93
Relay features
integrated fan
Design
heatsink
OEM number
2617453
Control current
4...20mA
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight1.16 kg
Certificates
EAN code5900005305948
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR93-40W80-F-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 326.09 USDGross price for quantities from 1 pcs - 326.09 USD
Net price for quantities from 5 pcs - 304.35 USDGross price for quantities from 5 pcs - 304.35 USD
Net price for quantities from 10 pcs - 282.61 USDGross price for quantities from 10 pcs - 282.61 USD