+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPDT | |
Manufacturer series | RSS | |
Switched voltage | max. 250V AC, max. 250V DC | |
Relay variant | miniature | |
Mounting | plug-in | |
Coil resistance | 147Ω | |
Operate time | 8ms | |
Body dimensions | 5x15x28mm | |
Release time | 4ms | |
Coil power consumption | 170mW | |
IP rating | IP67 | |
Mechanical durability | 1000000 cycles | |
Switching capacity | 1.5kVA | |
Contact material | AgNi, AgNi + Au, gold | |
Coil current | 33.3mA | |
Leads | for PCB | |
Height | 28mm | |
Number of pins | 5 | |
Design | single coil | |
Current rating | 6A | |
Contact plating | gold-plated | |
Operating temperature | -40...85°C |