+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4060120000

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 6A; TERMSERIES; socket


Manufacturer: WEIDMÜLLER

Manufacturer part number:
4060120000
TME Symbol:
RSS113024

Specification

Manufacturer
WEIDMÜLLER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
Manufacturer series
TERMSERIES
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
miniature
Mounting
socket
Coil resistance
3388Ω
Operate time
8ms
Release time
4ms
Operating temperature
-40...85°C
Gross weight4.937 g
See other products in this category: Miniature Electromagnetic Relays WEIDMÜLLER,
See other products from this series.:
*
4060120000
0 in TME stock
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD
Net price for quantities from 20 pcs - 8.75 USDGross price for quantities from 20 pcs - 8.75 USD
Net price for quantities from 100 pcs - 8.02 USDGross price for quantities from 100 pcs - 8.02 USD
Net price for quantities from 500 pcs - 7.36 USDGross price for quantities from 500 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs