+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3694637

Wrench; Application: cable glands,hose connectors


Manufacturer: BOSSARD

Manufacturer part number:
3694637
TME Symbol:
RSS22/BN22134

Specification

Manufacturer
BOSSARD
Type of tool
wrench
Spanner size
22mm
Tools application
  • cable glands
  • hose connectors
Gross weight60 g
See other products in this category: Wrenches - Others BOSSARD,
*
3694637
0 in TME stock
Net price for quantities from 1 pcs - 54.54 USDGross price for quantities from 1 pcs - 54.54 USD
Net price for quantities from 2 pcs - 40.91 USDGross price for quantities from 2 pcs - 40.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.