+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1879004-5

Resistor: metal oxide; 33kΩ; THT; 7W; ±5%; Ø8.5x41mm; axial; L: 41mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879004-5
TME Symbol:
RSS7W33KJ

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
33kΩ
Mounting
THT
Power
7W
Tolerance
±5%
Body dimensions
Ø8.5x41mm
Leads
axial
Length
41mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1879004-5
0 in TME stock
Net price for quantities from 2000 pcs - 0.78 USDGross price for quantities from 2000 pcs - 0.78 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.