+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 1A / 250V AC | |
Key button colour | black | |
Illumination | none | |
Max. contact resistance: | 35mΩ | |
Body colour | black | |
Leads | for soldering | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 13.8x9mm | |
Button marking | O-I | |
Shape | rectangular | |
Body dimensions | 18.8x16.4x12.9mm | |
Operating temperature | -30...80°C |