+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSSM1018C3RD

ROCKER; SPST; Pos: 2; ON-OFF; 6.5A/250VAC; red; 35mΩ; Body: black


Manufacturer: NINIGI

Manufacturer part number:
RSSM1018C3RD
TME Symbol:
RSSM1018C3RD

Specification

Manufacturer
NINIGI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
6.5A / 250V AC
Key button colour
red
Illumination
neon lamp
Backlight colour
red
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
Ø20mm
Button marking
O-I
Shape
round
Operating temperature
-30...80°C
Dimensions
Gross weight5.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches NINIGI,
*
RSSM1018C3RD
975 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 20 pcs - 1.25 USDGross price for quantities from 20 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 2 000 pcs