+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSSM101A2C3RD

ROCKER; SPST; Pos: 2; ON-OFF; 3A/250VAC; red; Backlight colour: red


Manufacturer: NINIGI

Manufacturer part number:
RSSM101A2C3RD
TME Symbol:
RSSM101A2C3RD

Specification

Manufacturer
NINIGI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
3A / 250V AC
Key button colour
red
Illumination
neon lamp
Backlight colour
red
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
19.2x13mm
Button marking
O-I
Shape
rectangular
Body dimensions
18.8x12.9x14.4mm
Height above panel
5.8mm
Operating temperature
-30...80°C
Related items
RSC07
Button marking
Gross weight4.555 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches NINIGI,
*
RSSM101A2C3RD
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Packaging method by the manufacturer:Cardboard = 100 pcs