+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | SOD323HE | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 1.5A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.46V | |
Leakage current | 0.3mA | |
Max. forward impulse current | 8A | |
Kind of package | reel, tape |