+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSY-12

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 1A; RSY


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
RSY-12
TME Symbol:
RSY-12

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
1A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
1A / 24V DC
Manufacturer series
RSY
Switched voltage
max. 24V DC, max. 125V AC
Relay variant
subminiature
Mounting
PCB
Coil resistance
960Ω
Operate time
4ms
Body dimensions
12.4x7.4x9.9mm
Release time
3ms
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
2.54mm
Coil current
12.5mA
Operating temperature
-25...55°C
Dimensions
Output configuration
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
RSY-12
490 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs