+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-120-60-60

Ferrite: toroidal; L: 6mm; Øint: 6mm; Øout: 12mm; K5B; 34Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-120-60-60
TME Symbol:
RT-120-60-60

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
6mm
Internal diameter
6mm
Outside diameter
12mm
Core material
K5B
Impedance at 25MHz
34Ω
Ferrite features
rounded edges
Impedance at 100MHz
58Ω
Gross weight2.433 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-120-60-60
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD