+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | toroidal | |
Length | 12mm | |
Internal diameter | 8mm | |
Outside diameter | 12.5mm | |
Core material | K5B | |
Impedance at 25MHz | 36Ω | |
Ferrite features | rounded edges | |
Impedance at 100MHz | 58Ω |