+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-160-120-150

Ferrite: toroidal; L: 15mm; Øint: 12mm; Øout: 16mm; K5B; 33Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-160-120-150
TME Symbol:
RT-160-120-150

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
15mm
Internal diameter
12mm
Outside diameter
16mm
Core material
K5B
Impedance at 25MHz
33Ω
Ferrite features
rounded edges
Impedance at 100MHz
58Ω
Gross weight6.7 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-160-120-150
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD