+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-190-100-100

Ferrite: toroidal; L: 10mm; Øint: 10mm; Øout: 19mm; K5B; 54Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-190-100-100
TME Symbol:
RT-190-100-100

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
10mm
Internal diameter
10mm
Outside diameter
19mm
Core material
K5B
Impedance at 25MHz
54Ω
Ferrite features
rounded edges
Impedance at 100MHz
102Ω
Gross weight10.45 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-190-100-100
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD