+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-190-120-80

Ferrite: toroidal; L: 8mm; Øint: 12mm; Øout: 19mm; K5B; 32Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-190-120-80
TME Symbol:
RT-190-120-80

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
8mm
Internal diameter
12mm
Outside diameter
19mm
Core material
K5B
Impedance at 25MHz
32Ω
Ferrite features
rounded edges
Impedance at 100MHz
72Ω
Gross weight6.93 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-190-120-80
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD