+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M24080222 -AS

Enclosure: for remote controller; 22; X: 31.8mm; Y: 72.1mm; ABS

Manufacturer: RETEX

Manufacturer part number:
M24080222 -AS
TME Symbol:
RT-24080222

Specification

Manufacturer
RETEX
Type of enclosure
for remote controller
Manufacturer series
22
Dimension X
31.8mm
Dimension Y
72.1mm
Dimension Z
14.7mm
Enclosure material
ABS
Body colour
black
Version
with fixing lugs
Number of buttons
2
Gross weight14.3 g
Certificates
See other products in this category: Remote Control Enclosures RETEX
*
M24080222 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products