+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M24080223 -AS

Enclosure: for remote controller; 22; X: 31.8mm; Y: 72.1mm; ABS


Manufacturer: RETEX

Manufacturer part number:
M24080223 -AS
TME Symbol:
RT-24080223

Specification

Manufacturer
RETEX
Type of enclosure
for remote controller
Manufacturer series
22
Dimension X
31.8mm
Dimension Y
72.1mm
Dimension Z
14.7mm
Enclosure material
ABS
Body colour
black
Version
with fixing lugs
Number of buttons
3
Gross weight14.1 g
Certificates
See other products in this category: Remote Control Enclosures RETEX,
See other products from this series.:
*
M24080223 -AS
5 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts