+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-250-150-120

Ferrite: toroidal; L: 12mm; Øint: 15mm; Øout: 25mm; K5B; 53Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-250-150-120
TME Symbol:
RT-250-150-120

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
12mm
Internal diameter
15mm
Outside diameter
25mm
Core material
K5B
Impedance at 25MHz
53Ω
Ferrite features
rounded edges
Impedance at 100MHz
97Ω
Gross weight17.46 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-250-150-120
2465 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 60 pcs - 0.75 USDGross price for quantities from 60 pcs - 0.75 USD
Packaging method by the manufacturer:
Tray = 60 pcsCardboard = 420 pcs