+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-310-190-160

Ferrite: toroidal; L: 16mm; Øint: 19mm; Øout: 31mm; K5B; 68Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-310-190-160
TME Symbol:
RT-310-190-160

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
16mm
Internal diameter
19mm
Outside diameter
31mm
Core material
K5B
Impedance at 25MHz
68Ω
Ferrite features
rounded edges
Impedance at 100MHz
115Ω
Gross weight38.1 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-310-190-160
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 40 pcs - 2.47 USDGross price for quantities from 40 pcs - 2.47 USD
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 240 pcs