+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RETEX | |
Type of enclosure | multipurpose | |
Dimension X | 80mm | |
Dimension Y | 175mm | |
Dimension Z | 57mm | |
Manufacturer series | 68 | |
Enclosure material | aluminium | |
Body colour | natural | |
Cover colour | natural | |
IP rating | IP68 | |
Closing system | screwed |