+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P31068113 -AS

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 57mm; 68; aluminium

Manufacturer: RETEX

Manufacturer part number:
P31068113 -AS
TME Symbol:
RT-31068113

Specification

Manufacturer
RETEX
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
57mm
Manufacturer series
68
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight298.8 g
Certificates
See other products in this category: Multipurpose Enclosures RETEX
*
P31068113 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products