+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P33050051 -AS

Enclosure: multipurpose; X: 61mm; Y: 105mm; Z: 28mm; BETABOX; ABS


Manufacturer: RETEX

Manufacturer part number:
P33050051 -AS
TME Symbol:
RT-33050051

Specification

Manufacturer
RETEX
Type of enclosure
multipurpose
Dimension X
61mm
Dimension Y
105mm
Dimension Z
28mm
Version
with battery compartment
Manufacturer series
BETABOX
Enclosure material
ABS
Body colour
light grey
Gross weight54.3 g
Certificates
See other products in this category: Multipurpose Enclosures RETEX,
See other products from this series.:
*
P33050051 -AS
1 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts