+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT-375-3/32-X-SP

Heat shrink sleeve; flexible; 2: 1; 2.36mm; transparent; polymer

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
RT-375-3/32-X-SP
TME Symbol:
RT-375-3/32-X-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
2.36mm
Colour
transparent
Material
polymer
Diameter after shrinking
1.17mm
Operating temperature
-55...150°C
Shrinkage temperature
150°C
Wall thickness
0.25mm
Kind of material
difficult to inflame
Gross weight53 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
RT-375-3/32-X-SP
0 in TME stock
Net price for quantities from 150 m - 2.89 USDGross price for quantities from 150 m - 2.89 USD
Net price for quantities from 450 m - 2.64 USDGross price for quantities from 450 m - 2.64 USD
Net price for quantities from 750 m - 2.38 USDGross price for quantities from 750 m - 2.38 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.